
PDB182-GTR01-104B0 | |
|---|---|
DigiKey Part Number | PDB182-GTR01-104B0-ND |
Manufacturer | |
Manufacturer Product Number | PDB182-GTR01-104B0 |
Description | POT 100K OHM 1/8W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.125W, 1/8W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PDB182-GTR01-104B0 Models |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Rotation 300° |
Series | Resistive Material Carbon |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Actuator Type Knurled and Slotted |
Resistance (Ohms) 100k | Actuator Length 0.748" (19.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.125W, 1/8W | Bushing Thread 3/8-32 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.669" Dia (17.00mm) |
Taper Linear | Base Product Number |
Number of Gangs 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.46941 | €1,469.41 |
| Unit Price without VAT: | €1.46941 |
|---|---|
| Unit Price with VAT: | €1.76329 |















