P6SMB91CA-Q is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: €0.08756
Datasheet
125V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
125V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

P6SMB91CA-Q

DigiKey Part Number
118-P6SMB91CA-QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB91CA-Q
Description
TVS DIODE 77.8VWM 125V DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
125V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.9A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
77.8V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
86.5V
Package / Case
DO-214AA, SMB
Voltage - Clamping (Max) @ Ipp
125V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ78CAHEaton - Electronics Division0283-SMBJ78CAHTR-ND€0.08756Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000€0.12614€1,513.68
Unit Price without VAT:€0.12614
Unit Price with VAT:€0.15137