


P4SMA250CA-Q | |
|---|---|
DigiKey Part Number | 118-P4SMA250CA-QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA250CA-Q |
Description | TVS DIODE 214VWM 344VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 214V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 237V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 344V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.12958 | €1,295.80 |
| Unit Price without VAT: | €0.12958 |
|---|---|
| Unit Price with VAT: | €0.15550 |

