


P4SMA18CA | |
|---|---|
DigiKey Part Number | P4SMA18CABBTR-ND - Tape & Reel (TR) P4SMA18CABBCT-ND - Cut Tape (CT) P4SMA18CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA18CA |
Description | TVS DIODE 15.3VWM 25.5V DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 25.5V Clamp 16.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA18CA Models |
Category | Current - Peak Pulse (10/1000µs) 16.1A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15.3V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 17.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.30300 | €3.03 |
| 100 | €0.19280 | €19.28 |
| 500 | €0.14498 | €72.49 |
| 1.000 | €0.12956 | €129.56 |
| 2.000 | €0.11656 | €233.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.10248 | €512.40 |
| 10.000 | €0.09376 | €937.60 |
| 15.000 | €0.08933 | €1,339.95 |
| 25.000 | €0.08434 | €2,108.50 |
| 35.000 | €0.08138 | €2,848.30 |
| 50.000 | €0.07851 | €3,925.50 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.58800 |

