
MU2029-471Y | |
|---|---|
DigiKey Part Number | 118-MU2029-471YTR-ND - Tape & Reel (TR) 118-MU2029-471YCT-ND - Cut Tape (CT) 118-MU2029-471YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MU2029-471Y |
Description | FERRITE BEAD 470 OHM 0805 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 700mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MU2029-471Y Models |
Category | Current Rating (Max) 700mA |
Manufacturer Bourns Inc. | DC Resistance (DCR) (Max) 350mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04400 | €0.44 |
| 25 | €0.03880 | €0.97 |
| 50 | €0.03460 | €1.73 |
| 100 | €0.03110 | €3.11 |
| 250 | €0.02684 | €6.71 |
| 500 | €0.02394 | €11.97 |
| 1.000 | €0.02123 | €21.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01641 | €65.64 |
| 8.000 | €0.01424 | €113.92 |
| 12.000 | €0.01305 | €156.60 |
| 20.000 | €0.01211 | €242.20 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

