Parametric Equivalent

MOV-10D101KKTR | |
|---|---|
DigiKey Part Number | 118-MOV-10D101KKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MOV-10D101KKTR |
Description | VARISTOR 100V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 110 V |
Manufacturer Bourns Inc. | Current - Surge 2.5 kA |
Series | Energy 15J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1200 pF @ 1 kHz |
Maximum AC Volts 60 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 85 V | Mounting Type Through Hole |
Varistor Voltage (Min) 90 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 100 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV-10D101KK | Bourns Inc. | 0 | 118-MOV-10D101KK-ND | €0.08545 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.10174 | €203.48 |
| Unit Price without VAT: | €0.10174 |
|---|---|
| Unit Price with VAT: | €0.12209 |



