
MOV-07D680KTR | |
|---|---|
DigiKey Part Number | 118-MOV-07D680KTR-ND - Tape & Reel (TR) 118-MOV-07D680KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-07D680KTR |
Description | VARISTOR 68V 250A DISC 7MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D680KTR Models |
Category | Current - Surge 250 A |
Manufacturer Bourns Inc. | Energy 3.6J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1200 pF @ 1 kHz |
Maximum AC Volts 40 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 56 V | Mounting Type Through Hole |
Varistor Voltage (Min) 61 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 68 V | Base Product Number |
Varistor Voltage (Max) 75 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V07D680 | Panasonic Industry | 648 | P7297-ND | €0.20000 | Direct |
| ERZ-VA7V680 | Panasonic Industry | 1.814 | P123663CT-ND | €0.24000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.12200 | €1.22 |
| 25 | €0.10800 | €2.70 |
| 100 | €0.09200 | €9.20 |
| 250 | €0.08444 | €21.11 |
| 500 | €0.07984 | €39.92 |
| 1.000 | €0.07606 | €76.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.07295 | €145.90 |
| 4.000 | €0.07039 | €281.56 |
| 6.000 | €0.06910 | €414.60 |
| 10.000 | €0.06768 | €676.80 |
| 14.000 | €0.06685 | €935.90 |
| 20.000 | €0.06605 | €1,321.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

