
MOV-07D270K | |
|---|---|
DigiKey Part Number | MOV-07D270K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-07D270K |
Description | VARISTOR 27V 250A DISC 7MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 27 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D270K Models |
Category | Current - Surge 250 A |
Manufacturer Bourns Inc. | Energy 1.4J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3120 pF @ 1 kHz |
Maximum AC Volts 17 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 18 V | Mounting Type Through Hole |
Varistor Voltage (Min) 24 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 27 V | Base Product Number |
Varistor Voltage (Max) 30 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V07D270 | Panasonic Industry | 35.063 | P7292-ND | €0.20000 | Direct |
| V07E17AUTO | Littelfuse Inc. | 10.860 | F6392-ND | €0.32000 | Direct |
| B72207S0170K101 | TDK | 560 | 495-3765-ND | €0.22000 | Similar |
| B72207S0170K111 | TDK | 85 | 495-77353-1-ND | €0.29000 | Similar |
| B72207S0170K211 | TDK | 12.431 | 495-6563-1-ND | €0.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.10800 | €1.08 |
| 25 | €0.09520 | €2.38 |
| 100 | €0.08080 | €8.08 |
| 250 | €0.07396 | €18.49 |
| 500 | €0.06988 | €34.94 |
| 2.000 | €0.06372 | €127.44 |
| 4.000 | €0.06142 | €245.68 |
| 6.000 | €0.06028 | €361.68 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19200 |

