Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MH2029-102T | |
|---|---|
DigiKey Part Number | 118-MH2029-102TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MH2029-102T |
Description | FERRITE BEAD 1 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 1.6A 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MH2029-102T Models |
Category | Current Rating (Max) 1.6A |
Manufacturer Bourns Inc. | DC Resistance (DCR) (Max) 120mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFBC-SH0805P-102T | Abracon LLC | 0 | 535-AFBC-SH0805P-102TCT-ND | €0.15000 | Parametric Equivalent |
| HFZ 2012PF-102T16 | TAI-TECH Advanced Electronics Co., Ltd. | 7.809 | 4816-HFZ2012PF-102T16CT-ND | €0.16000 | Parametric Equivalent |
| WLBD2012HCU102TH | Walsin Technology Corporation | 0 | 1292-WLBD2012HCU102THTR-ND | €0.00927 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.03718 | €743.60 |
| Unit Price without VAT: | €0.03718 |
|---|---|
| Unit Price with VAT: | €0.04462 |




