
MH1608-301T | |
|---|---|
DigiKey Part Number | 118-MH1608-301TTR-ND - Tape & Reel (TR) 118-MH1608-301TCT-ND - Cut Tape (CT) 118-MH1608-301TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH1608-301T |
Description | FERRITE BEAD 300 OHM 0603 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1A |
Manufacturer Bourns Inc. | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 300 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MH1608-301Y | Bourns Inc. | 10.144 | 118-MH1608-301YCT-ND | €0.08000 | Parametric Equivalent |
| HCB 1608KF-301T20 | TAI-TECH Advanced Electronics Co., Ltd. | 3.806 | 4816-HCB1608KF-301T20CT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.06100 | €0.61 |
| 25 | €0.05320 | €1.33 |
| 50 | €0.04760 | €2.38 |
| 100 | €0.04270 | €4.27 |
| 250 | €0.03676 | €9.19 |
| 500 | €0.03268 | €16.34 |
| 1.000 | €0.02891 | €28.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02217 | €88.68 |
| 8.000 | €0.01915 | €153.20 |
| 12.000 | €0.01753 | €210.36 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

