MF-VS210S-0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 4.450
Unit Price: €0.72000
Datasheet

Direct


Littelfuse Inc.
In Stock: 2.000
Unit Price: €0.77000
Datasheet

Similar


Littelfuse Inc.
In Stock: 68.394
Unit Price: €0.68000
Datasheet

Similar


Littelfuse Inc.
In Stock: 987
Unit Price: €0.64000
Datasheet
Polymeric PTC Resettable Fuse 16V 2.1 A Ih User Defined Strap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 2.1 A Ih User Defined Strap
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-VS210S-0

DigiKey Part Number
MF-VS210S-0-ND
Manufacturer
Manufacturer Product Number
MF-VS210S-0
Description
PTC RESET FUSE 16V 2.1A STRAP
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 2.1 A Ih User Defined Strap
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
5 s
Manufacturer
Bourns Inc.
Resistance - Initial (Ri) (Min)
18 mOhms
Series
Resistance - Post Trip (R1) (Max)
60 mOhms
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
User Defined
Type
Polymeric
Package / Case
Strap
Voltage - Max
16V
Size / Dimension
0.669" L x 0.205" W (17.00mm x 5.20mm)
Current - Hold (Ih) (Max)
2.1 A
Approval Agency
UR
Current - Trip (It)
4.7 A
Base Product Number
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF-VS210-0Bourns Inc.4.450MF-VS210-0-ND€0.72000Direct
VTP210SFLittelfuse Inc.2.000VTP210SF-ND€0.77000Direct
MINISMDC260F/16-2Littelfuse Inc.68.394MINISMDC260F/16-2CT-ND€0.68000Similar
VTP110FLittelfuse Inc.987VTP110F-ND€0.64000Similar
Obsolete
This product is no longer manufactured. View Substitutes