MF-R700-0-99 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 7.974
Unit Price: €0.70000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: €0.37542
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 4.332
Unit Price: €0.93000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: €0.38639
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: €0.36441
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: €0.38639
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 139
Unit Price: €0.69000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 787
Unit Price: €1.57000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: €0.70063
Datasheet
Polymeric PTC Resettable Fuse 30V 7 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 7 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-R700-0-99

DigiKey Part Number
MF-R700-0-99-ND
Manufacturer
Manufacturer Product Number
MF-R700-0-99
Description
PTC RESET FUSE 30V 7A RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 7 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-R700-0-99 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
7 A
Current - Trip (It)
14 A
Current - Max
40 A
Time to Trip
17.5 s
Resistance - Initial (Ri) (Min)
5 mOhms
Resistance - Post Trip (R1) (Max)
30 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.870" L x 0.118" W (22.10mm x 3.00mm)
Height - Seated (Max)
1.173" (29.80mm)
Thickness (Max)
-
Lead Spacing
0.402" (10.20mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable