


MF-NSML150/6-2 | |
|---|---|
DigiKey Part Number | 118-MF-NSML150/6-2TR-ND - Tape & Reel (TR) 118-MF-NSML150/6-2CT-ND - Cut Tape (CT) 118-MF-NSML150/6-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSML150/6-2 |
Description | PTC RESET FUSE 6V 1.5A 1206 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 5 s |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 10 mOhms |
Series | Resistance - Post Trip (R1) (Max) 65 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.128" L x 0.063" W (3.25mm x 1.60mm) |
Current - Hold (Ih) (Max) 1.5 A | Thickness (Max) 0.028" (0.70mm) |
Current - Trip (It) 3 A | Approval Agency cURus, TUV |
Current - Max 50 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTSLR12066V150 | Eaton - Electronics Division | 9.158 | 283-PTSLR12066V150CT-ND | €0.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 5 | €0.72400 | €3.62 |
| 10 | €0.66800 | €6.68 |
| 50 | €0.55460 | €27.73 |
| 100 | €0.51170 | €51.17 |
| 250 | €0.45996 | €114.99 |
| 500 | €0.42418 | €212.09 |
| 1.000 | €0.39106 | €391.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.32313 | €1,615.65 |
| 10.000 | €0.29732 | €2,973.20 |
| 15.000 | €0.28684 | €4,302.60 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.05600 |

