
MF-MSMF160/8X-2 | |
|---|---|
DigiKey Part Number | 118-MF-MSMF160/8X-2TR-ND - Tape & Reel (TR) 118-MF-MSMF160/8X-2CT-ND - Cut Tape (CT) 118-MF-MSMF160/8X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF160/8X-2 |
Description | 1812 RESETTABLE SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 1.6 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 300 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 100 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 8V | Size / Dimension 0.181" L x 0.128" W (4.60mm x 3.24mm) |
Current - Hold (Ih) (Max) 1.6 A | Thickness (Max) 0.031" (0.80mm) |
Current - Trip (It) 2.8 A | Approval Agency cUR, cURus, TUV |
Current - Max 100 A | Base Product Number |
Time to Trip 1 s |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 5 | €0.45000 | €2.25 |
| 10 | €0.41600 | €4.16 |
| 50 | €0.34460 | €17.23 |
| 100 | €0.31790 | €31.79 |
| 250 | €0.28580 | €71.45 |
| 500 | €0.26362 | €131.81 |
| 1.000 | €0.24308 | €243.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.22406 | €448.12 |
| 4.000 | €0.20642 | €825.68 |
| 6.000 | €0.19669 | €1,180.14 |
| 10.000 | €0.18504 | €1,850.40 |
| 14.000 | €0.17770 | €2,487.80 |
| 20.000 | €0.17020 | €3,404.00 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |

