New at DigiKey
Polymeric PTC Resettable Fuse 12V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-MSMF150/12X-2

DigiKey Part Number
118-MF-MSMF150/12X-2TR-ND - Tape & Reel (TR)
118-MF-MSMF150/12X-2CT-ND - Cut Tape (CT)
118-MF-MSMF150/12X-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-MSMF150/12X-2
Description
1812 RESETTABLE SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 12V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
30 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
120 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1812 (4532 Metric), Concave
Voltage - Max
12V
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Current - Hold (Ih) (Max)
1.5 A
Thickness (Max)
0.033" (0.85mm)
Current - Trip (It)
3 A
Approval Agency
cUL, cURus, TUV
Current - Max
100 A
Base Product Number
Time to Trip
500 ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.54000€0.54
5€0.45000€2.25
10€0.41600€4.16
50€0.34460€17.23
100€0.31790€31.79
250€0.28580€71.45
500€0.26362€131.81
1.000€0.24308€243.08
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.22406€448.12
4.000€0.20642€825.68
6.000€0.19669€1,180.14
10.000€0.18504€1,850.40
14.000€0.17770€2,487.80
20.000€0.17020€3,404.00
Manufacturers Standard Package
Unit Price without VAT:€0.54000
Unit Price with VAT:€0.64800