


MF-MSMF075/30-2 | |
|---|---|
DigiKey Part Number | MF-MSMF075/30-2TR-ND - Tape & Reel (TR) MF-MSMF075/30-2CT-ND - Cut Tape (CT) MF-MSMF075/30-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF075/30-2 |
Description | PTC RESET FUSE 30V 750MA 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 750 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-MSMF075/30-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 110 mOhms | |
Resistance - Post Trip (R1) (Max) | 450 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 5 | €0.63000 | €3.15 |
| 10 | €0.58100 | €5.81 |
| 50 | €0.48220 | €24.11 |
| 100 | €0.44500 | €44.50 |
| 250 | €0.39996 | €99.99 |
| 500 | €0.36886 | €184.43 |
| 1.000 | €0.34006 | €340.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.31338 | €626.76 |
| 4.000 | €0.28863 | €1,154.52 |
| 6.000 | €0.27499 | €1,649.94 |
| 10.000 | €0.25911 | €2,591.10 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91200 |










