


MF-FSML050/8-2 | |
|---|---|
DigiKey Part Number | MF-FSML050/8-2TR-ND - Tape & Reel (TR) MF-FSML050/8-2CT-ND - Cut Tape (CT) MF-FSML050/8-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-FSML050/8-2 |
Description | PTC RESET FUSE 8V 500MA 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 500 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-FSML050/8-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 50 A | |
Time to Trip | 60 ms | |
Resistance - Initial (Ri) (Min) | 60 mOhms | |
Resistance - Post Trip (R1) (Max) | 500 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.065" L x 0.033" W (1.65mm x 0.85mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 5 | €0.49800 | €2.49 |
| 10 | €0.45900 | €4.59 |
| 50 | €0.38040 | €19.02 |
| 100 | €0.35100 | €35.10 |
| 250 | €0.31556 | €78.89 |
| 500 | €0.29104 | €145.52 |
| 1.000 | €0.26835 | €268.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.21709 | €1,302.54 |
| 12.000 | €0.19978 | €2,397.36 |
| 18.000 | €0.19966 | €3,593.88 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.72000 |











