Polymeric PTC Resettable Fuse 12V 50 mA Ih Surface Mount 0603 (1608 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-FSHT005KX-2

DigiKey Part Number
118-MF-FSHT005KX-2TR-ND - Tape & Reel (TR)
118-MF-FSHT005KX-2CT-ND - Cut Tape (CT)
118-MF-FSHT005KX-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-FSHT005KX-2
Description
0603 HIGH TEMP SMD POLYMER PTC 0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 12V 50 mA Ih Surface Mount 0603 (1608 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
12V
Current - Hold (Ih) (Max)
50 mA
Current - Trip (It)
250 mA
Current - Max
40 A
Time to Trip
1.5 s
Resistance - Initial (Ri) (Min)
1.5 Ohms
Resistance - Post Trip (R1) (Max)
30 Ohms
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), Concave
Size / Dimension
0.065" L x 0.033" W (1.65mm x 0.85mm)
Height - Seated (Max)
-
Thickness (Max)
0.026" (0.65mm)
Lead Spacing
-
Approval Agency
cUL, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.246
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.12000€1.12
5€0.93000€4.65
10€0.85700€8.57
50€0.71120€35.56
100€0.65610€65.61
250€0.58968€147.42
500€0.54378€271.89
1.000€0.50124€501.24
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.41402€2,070.10
10.000€0.38086€3,808.60
15.000€0.37651€5,647.65
Manufacturers Standard Package
Unit Price without VAT:€1.12000
Unit Price with VAT:€1.34400