Parametric Equivalent

GDT220E-47-T2-BX | |
|---|---|
DigiKey Part Number | 118-GDT220E-47-T2-BX-ND |
Manufacturer | |
Manufacturer Product Number | GDT220E-47-T2-BX |
Description | GDT 470V 40KA 2 POLE SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 40000A (40kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GDT220E-47-T2-BX Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD |
Voltage - DC Spark Over (Nom) 470 V | Base Product Number |
Impulse Discharge Current (8/20µs) 40000A (40kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDT220E-47-T1-BX | Bourns Inc. | 0 | 118-GDT220E-47-T1-BX-ND | €4.99386 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €4.99386 | €3,995.09 |
| Unit Price without VAT: | €4.99386 |
|---|---|
| Unit Price with VAT: | €5.99263 |


