
GDT212E-30-A-BX | |
|---|---|
DigiKey Part Number | 118-GDT212E-30-A-BX-ND |
Manufacturer | |
Manufacturer Product Number | GDT212E-30-A-BX |
Description | GDT 300V 30KA 2 POLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 300 V 30000A (30kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | GDT212E-30-A-BX Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Box | Mounting Type User Defined |
Part Status Active | Package / Case Cylinder No Lead |
Voltage - DC Spark Over (Nom) 300 V | Base Product Number |
Impulse Discharge Current (8/20µs) 30000A (30kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | €2.31528 | €2,778.34 |
| Unit Price without VAT: | €2.31528 |
|---|---|
| Unit Price with VAT: | €2.77834 |

