
GDT21-42-S1-RP | |
|---|---|
DigiKey Part Number | 118-GDT21-42-S1-RPTR-ND - Tape & Reel (TR) 118-GDT21-42-S1-RPCT-ND - Cut Tape (CT) 118-GDT21-42-S1-RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDT21-42-S1-RP |
Description | GDT SMD 1206 420V 500A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 500A ±30% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Tolerance ±30% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Voltage - DC Spark Over (Nom) 420 V | Base Product Number |
Impulse Discharge Current (8/20µs) 500A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.30000 | €1.30 |
| 5 | €1.07600 | €5.38 |
| 10 | €0.99300 | €9.93 |
| 50 | €0.82360 | €41.18 |
| 100 | €0.75990 | €75.99 |
| 250 | €0.68292 | €170.73 |
| 500 | €0.62968 | €314.84 |
| 1.000 | €0.58035 | €580.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.50941 | €1,528.23 |
| 6.000 | €0.46879 | €2,812.74 |
| 9.000 | €0.46745 | €4,207.05 |
| Unit Price without VAT: | €1.30000 |
|---|---|
| Unit Price with VAT: | €1.56000 |

