
FW70A10R0JA | |
|---|---|
DigiKey Part Number | 118-FW70A10R0JACT-ND - Cut Tape (CT) 118-FW70A10R0JATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FW70A10R0JA |
Description | RES 10 OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 7W Through Hole Resistor Axial Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FW70A10R0JA Models |
Category | Features Fusible, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.374" Dia x 1.024" L (9.50mm x 26.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWFU7W10RJ | TE Connectivity Passive Product | 928 | 1712-FWFU7W10RJCT-ND | €1.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.00000 | €1.00 |
| 10 | €0.65500 | €6.55 |
| 25 | €0.56080 | €14.02 |
| 50 | €0.50180 | €25.09 |
| 100 | €0.45160 | €45.16 |
| 250 | €0.39660 | €99.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.36212 | €181.06 |
| 1.000 | €0.33285 | €332.85 |
| 1.500 | €0.31782 | €476.73 |
| 2.500 | €0.30080 | €752.00 |
| 3.500 | €0.29066 | €1,017.31 |
| 5.000 | €0.28075 | €1,403.75 |
| Unit Price without VAT: | €1.00000 |
|---|---|
| Unit Price with VAT: | €1.20000 |

