
FW50A10R0JA | |
|---|---|
DigiKey Part Number | FW50A10R0JACT-ND - Cut Tape (CT) FW50A10R0JATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FW50A10R0JA |
Description | RES 10 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 5W Through Hole Resistor Axial Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FW50A10R0JA Models |
Category | Features Fusible, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.295" Dia x 0.709" L (7.50mm x 18.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWFU5W10RJ | TE Connectivity Passive Product | 975 | 1712-FWFU5W10RJCT-ND | €1.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.89000 | €0.89 |
| 10 | €0.58300 | €5.83 |
| 25 | €0.49840 | €12.46 |
| 50 | €0.44560 | €22.28 |
| 100 | €0.40050 | €40.05 |
| 250 | €0.35108 | €87.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.32020 | €160.10 |
| 1.000 | €0.29395 | €293.95 |
| 1.500 | €0.28045 | €420.67 |
| 2.500 | €0.26520 | €663.00 |
| 3.500 | €0.25610 | €896.35 |
| 5.000 | €0.24722 | €1,236.10 |
| Unit Price without VAT: | €0.89000 |
|---|---|
| Unit Price with VAT: | €1.06800 |

