
FW20A10R0JA | |
|---|---|
DigiKey Part Number | FW20A10R0JACT-ND - Cut Tape (CT) FW20A10R0JATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FW20A10R0JA |
Description | RES 10 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 2W Through Hole Resistor Axial Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FW20A10R0JA Models |
Category | Features Fusible, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.236" Dia x 0.472" L (6.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWFU2W10RJ | TE Connectivity Passive Product | 928 | 1712-FWFU2W10RJCT-ND | €0.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.30500 | €3.05 |
| 25 | €0.25920 | €6.48 |
| 50 | €0.23060 | €11.53 |
| 100 | €0.20610 | €20.61 |
| 250 | €0.17916 | €44.79 |
| 500 | €0.16230 | €81.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.14797 | €147.97 |
| 2.000 | €0.13579 | €271.58 |
| 3.000 | €0.12953 | €388.59 |
| 5.000 | €0.12245 | €612.25 |
| 7.000 | €0.11823 | €827.61 |
| 10.000 | €0.11411 | €1,141.10 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

