
EMS22P50-M25-LD6 | |
|---|---|
DigiKey Part Number | EMS22P50-M25-LD6-ND |
Manufacturer | |
Manufacturer Product Number | EMS22P50-M25-LD6 |
Description | ENCODER MAG PWM VERT PC PIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic 1024 PWM Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Bourns Inc. | Actuator Type 6mm Dia Flatted End |
Packaging Tray | Detent No |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Magnetic | Termination Style PC Pin |
Output Type PWM | Base Product Number |
Pulses per Revolution 1024 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | €35.11548 | €1,474.85 |
| Unit Price without VAT: | €35.11548 |
|---|---|
| Unit Price with VAT: | €42.13858 |

