


EM14C0D-E28-L016N | |
|---|---|
DigiKey Part Number | EM14C0D-E28-L016N-ND |
Manufacturer | |
Manufacturer Product Number | EM14C0D-E28-L016N |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 16 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EM14C0D-E28-L016N Models |
Category | Voltage - Supply 5V |
Manufacturer Bourns Inc. | Actuator Type 1/8" Dia Slotted End |
Series | Detent No |
Packaging Tube | Built in Switch No |
Part Status Active | Mounting Type Panel, PCB Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style PC Pin |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 1M |
Pulses per Revolution 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €17.55970 | €1,755.97 |
| Unit Price without VAT: | €17.55970 |
|---|---|
| Unit Price with VAT: | €21.07164 |

