


EM14A1A-B24-L008N | |
|---|---|
DigiKey Part Number | EM14A1A-B24-L008N-ND |
Manufacturer | |
Manufacturer Product Number | EM14A1A-B24-L008N |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 8 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Bourns Inc. | Actuator Type 1/4" Dia Slotted End |
Series | Detent Yes |
Packaging Tube | Built in Switch No |
Part Status Active | Mounting Type Panel, PCB Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style PC Pin |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 200K |
Pulses per Revolution 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €17.31790 | €1,731.79 |
| Unit Price without VAT: | €17.31790 |
|---|---|
| Unit Price with VAT: | €20.78148 |

