EM14A0D-C24-R008S is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 197
Unit Price: €33.42000
Datasheet
Rotary Encoder Optical 8 Quadrature, 2-Bit Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Optical 8 Quadrature, 2-Bit Right Angle
Bourns® Sensor Capabilities

EM14A0D-C24-R008S

DigiKey Part Number
118-EM14A0D-C24-R008S-ND
Manufacturer
Manufacturer Product Number
EM14A0D-C24-R008S
Description
ENC OPTICAL QUAD RGHT ANG PC PIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 8 Quadrature, 2-Bit Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Quadrature, 2-Bit
Pulses per Revolution
8
Voltage - Supply
4.75V ~ 5.25V
Actuator Type
1/4" Dia Flatted End
Detent
No
Built in Switch
Yes
Mounting Type
Panel, PCB Through Hole
Orientation
Right Angle
Termination Style
PC Pin
Rotational Life (Cycles Min)
1M
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
100€18.85600€1,885.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€18.85600
Unit Price with VAT:€22.62720