


ECW1J-B16-BC0024L | |
|---|---|
DigiKey Part Number | ECW1J-B16-BC0024L-ND |
Manufacturer | |
Manufacturer Product Number | ECW1J-B16-BC0024L |
Description | ENCODER MECH QUAD VERT PC PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Actuator Type 1/4" Dia Slotted End |
Manufacturer Bourns Inc. | Detent Yes |
Series | Built in Switch No |
Packaging Tray | Mounting Type Panel, PCB Through Hole |
Part Status Active | Orientation Vertical |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Mechanical | Rotational Life (Cycles Min) 200K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.56000 | €5.56 |
| 5 | €4.77400 | €23.87 |
| 10 | €4.47200 | €44.72 |
| 45 | €3.87733 | €174.48 |
| 90 | €3.62956 | €326.66 |
| 135 | €3.49163 | €471.37 |
| Unit Price without VAT: | €5.56000 |
|---|---|
| Unit Price with VAT: | €6.67200 |

