


CW105550A-18NJ | |
|---|---|
DigiKey Part Number | CW105550A-18NJTR-ND - Tape & Reel (TR) CW105550A-18NJCT-ND - Cut Tape (CT) CW105550A-18NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW105550A-18NJ |
Description | FIXED IND 18NH 520MA 230 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Wirewound Inductor 520 mA 230mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW105550A-18NJ Models |
Category | Q @ Freq 25 @ 250MHz |
Mfr | Frequency - Self Resonant 3.1GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 230mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.16700 | €1.67 |
| 100 | €0.13730 | €13.73 |
| 1.000 | €0.11293 | €112.93 |
| 5.000 | €0.09852 | €492.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.09290 | €929.00 |
| 20.000 | €0.08761 | €1,752.20 |
| 30.000 | €0.08466 | €2,539.80 |
| 50.000 | €0.08109 | €4,054.50 |
| 70.000 | €0.07883 | €5,518.10 |
| 100.000 | €0.07777 | €7,777.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

