16 nH Unshielded Wirewound Inductor 560 mA 220mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 nH Unshielded Wirewound Inductor 560 mA 220mOhm Max 0402 (1005 Metric)
CW105550A;0402(1005)-bottom

CW105550A-16NJ

DigiKey Part Number
CW105550A-16NJTR-ND - Tape & Reel (TR)
CW105550A-16NJCT-ND - Cut Tape (CT)
CW105550A-16NJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CW105550A-16NJ
Description
FIXED IND 16NH 560MA 220 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
16 nH Unshielded Wirewound Inductor 560 mA 220mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CW105550A-16NJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
24 @ 250MHz
Mfr
Frequency - Self Resonant
3.1GHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402
Tolerance
±5%
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Current Rating (Amps)
Height - Seated (Max)
0.024" (0.60mm)
Shielding
Unshielded
Base Product Number
DC Resistance (DCR)
220mOhm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.09290€929.00
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1€0.18000€0.18
10€0.13900€1.39
25€0.12520€3.13
50€0.11600€5.80
100€0.10750€10.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.18000
Unit Price with VAT:€0.21600