7.5 nH Unshielded Drum Core, Wirewound Inductor 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW100505-7N5J

DigiKey Part Number
CW100505-7N5J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW100505-7N5J
Description
FIXED IND 7.5NH SURFACE MOUNT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
7.5 nH Unshielded Drum Core, Wirewound Inductor 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CW100505-7N5J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Inductance Frequency - Test
250 MHz
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0402 (1005 Metric)
Type
Drum Core, Wirewound
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Material - Core
Height - Seated (Max)
0.024" (0.60mm)
Inductance
Base Product Number
Tolerance
±5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.09254€925.40
Manufacturers Standard Package
Unit Price without VAT:€0.09254
Unit Price with VAT:€0.11105