CVQ275K14RL1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: €0.47378
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.31737
Datasheet
430 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CVQ275K14RL1

DigiKey Part Number
118-CVQ275K14RL1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CVQ275K14RL1
Description
VARISTOR 430V 6KA DISC 14MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
430 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
473 V
Manufacturer
Bourns Inc.
Current - Surge
6 kA
Series
Energy
170J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
530 pF @ 1 kHz
Maximum AC Volts
275 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
350 V
Mounting Type
Through Hole
Varistor Voltage (Min)
387 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
430 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CVQ275K14BL1Bourns Inc.0118-CVQ275K14BL1-ND€0.47378Parametric Equivalent
CVH275K14TStackpole Electronics Inc0738-CVH275K14T-ND€0.31737Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000€0.50937€15,281.10
Unit Price without VAT:€0.50937
Unit Price with VAT:€0.61124