Parametric Equivalent

CVQ275K10BL1 | |
|---|---|
DigiKey Part Number | 118-CVQ275K10BL1-ND |
Manufacturer | |
Manufacturer Product Number | CVQ275K10BL1 |
Description | VARISTOR 430V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 430 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Bourns Inc. | Current - Surge 3.5 kA |
Series | Energy 88J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 300 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CVH275K10T | Stackpole Electronics Inc | 0 | 738-CVH275K10T-ND | €0.21270 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45.000 | €0.33789 | €15,205.05 |
| Unit Price without VAT: | €0.33789 |
|---|---|
| Unit Price with VAT: | €0.40547 |


