Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CRT0805-DZ-7501ELF | |
|---|---|
DigiKey Part Number | CRT0805-DZ-7501ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRT0805-DZ-7501ELF |
Description | RES SMD 7.5K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-DZ-7501ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0805DRE077K5L | YAGEO | 0 | AT0805DRE077K5L-ND | €0.09673 | Similar |
| PHP00805H7501BBT1 | Vishay Dale Thin Film | 0 | PHP00805H7501BBT1-ND | €0.51769 | Similar |
| PHP00805H7501BST1 | Vishay Dale Thin Film | 0 | PHP00805H7501BST1-ND | €0.51769 | Similar |
| RNCF0805BTC7K50 | Stackpole Electronics Inc | 0 | RNCF0805BTC7K50-ND | €0.04953 | Similar |
| RNCF0805DTC7K50 | Stackpole Electronics Inc | 0 | RNCF0805DTC7K50-ND | €0.01510 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02086 | €104.30 |
| Unit Price without VAT: | €0.02086 |
|---|---|
| Unit Price with VAT: | €0.02503 |





