
CRT0805-DY-1101ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-DY-1101ELFTR-ND - Tape & Reel (TR) 118-CRT0805-DY-1101ELFCT-ND - Cut Tape (CT) 118-CRT0805-DY-1101ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-DY-1101ELF |
Description | RES SMD 1.1K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-DY-1101ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06800 | €0.68 |
| 25 | €0.05720 | €1.43 |
| 50 | €0.05020 | €2.51 |
| 100 | €0.04420 | €4.42 |
| 250 | €0.03776 | €9.44 |
| 500 | €0.03370 | €16.85 |
| 1.000 | €0.03026 | €30.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02413 | €120.65 |
| 10.000 | €0.02212 | €221.20 |
| 15.000 | €0.02109 | €316.35 |
| 25.000 | €0.01992 | €498.00 |
| 35.000 | €0.01923 | €673.05 |
| 50.000 | €0.01855 | €927.50 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

