40.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0805-BY-4022ELF

DigiKey Part Number
118-CRT0805-BY-4022ELFTR-ND - Tape & Reel (TR)
118-CRT0805-BY-4022ELFCT-ND - Cut Tape (CT)
118-CRT0805-BY-4022ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0805-BY-4022ELF
Description
RES SMD 40.2KOHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
40.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0805-BY-4022ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.20000€2.00
25€0.16880€4.22
50€0.14960€7.48
100€0.13320€13.32
250€0.11516€28.79
500€0.10388€51.94
1.000€0.09428€94.28
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.07719€385.95
10.000€0.07161€716.10
15.000€0.06874€1,031.10
25.000€0.06549€1,637.25
35.000€0.06356€2,224.60
50.000€0.06167€3,083.50
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.37200