
CRT0603-BY-1200ELF | |
|---|---|
DigiKey Part Number | 118-CRT0603-BY-1200ELFTR-ND - Tape & Reel (TR) 118-CRT0603-BY-1200ELFCT-ND - Cut Tape (CT) 118-CRT0603-BY-1200ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0603-BY-1200ELF |
Description | RES SMD 120 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0603-BY-1200ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.17000 | €1.70 |
| 25 | €0.13920 | €3.48 |
| 50 | €0.12120 | €6.06 |
| 100 | €0.10720 | €10.72 |
| 250 | €0.09296 | €23.24 |
| 500 | €0.08480 | €42.40 |
| 1.000 | €0.07833 | €78.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.06794 | €339.70 |
| 10.000 | €0.06491 | €649.10 |
| 15.000 | €0.06343 | €951.45 |
| 25.000 | €0.06183 | €1,545.75 |
| 35.000 | €0.06091 | €2,131.85 |
| 50.000 | €0.06004 | €3,002.00 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

