Similar

CRS2512-FX-27R0ELF | |
|---|---|
DigiKey Part Number | CRS2512-FX-27R0ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRS2512-FX-27R0ELF |
Description | RES 27 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS2512-FX-27R0ELF Models |
Category | Features High Voltage, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 352127RFT | TE Connectivity Passive Product | 54.238 | A115994CT-ND | €0.59000 | Similar |
| RHC2512FT27R0 | Stackpole Electronics Inc | 0 | RHC2512FT27R0-ND | €0.25146 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.18614 | €744.56 |
| Unit Price without VAT: | €0.18614 |
|---|---|
| Unit Price with VAT: | €0.22337 |



