Similar

CRP0805-BZ-1000ELF | |
|---|---|
DigiKey Part Number | CRP0805-BZ-1000ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRP0805-BZ-1000ELF |
Description | RES SMD 100 OHM 0.1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRP0805-BZ-1000ELF Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC0805DTC100R | Stackpole Electronics Inc | 0 | RGC0805DTC100R-ND | €0.03199 | Similar |


