Similar

CRP0603-BZ-1001ELF | |
|---|---|
DigiKey Part Number | CRP0603-BZ-1001ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRP0603-BZ-1001ELF |
Description | RES SMD 1K OHM 0.1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRP0603-BZ-1001ELF Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC0603DTC1K00 | Stackpole Electronics Inc | 4.567 | 738-RGC0603DTC1K00CT-ND | €0.13000 | Similar |


