
CRM2512-JW-562ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-JW-562ELFTR-ND - Tape & Reel (TR) 118-CRM2512-JW-562ELFCT-ND - Cut Tape (CT) 118-CRM2512-JW-562ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JW-562ELF |
Description | RES SMD 5.6K OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JW-562ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.22300 | €2.23 |
| 25 | €0.18440 | €4.61 |
| 50 | €0.16260 | €8.13 |
| 100 | €0.14530 | €14.53 |
| 250 | €0.12784 | €31.96 |
| 500 | €0.11774 | €58.87 |
| 1.000 | €0.10973 | €109.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.09827 | €393.08 |
| 8.000 | €0.09423 | €753.84 |
| 12.000 | €0.09226 | €1,107.12 |
| 20.000 | €0.09013 | €1,802.60 |
| 28.000 | €0.08891 | €2,489.48 |
| 40.000 | €0.08775 | €3,510.00 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.46800 |

