
CRM2512-JW-473ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-JW-473ELFTR-ND - Tape & Reel (TR) 118-CRM2512-JW-473ELFCT-ND - Cut Tape (CT) 118-CRM2512-JW-473ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JW-473ELF |
Description | RES SMD 47K OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JW-473ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.23800 | €2.38 |
| 25 | €0.20160 | €5.04 |
| 50 | €0.17880 | €8.94 |
| 100 | €0.15940 | €15.94 |
| 250 | €0.13812 | €34.53 |
| 500 | €0.12482 | €62.41 |
| 1.000 | €0.11350 | €113.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.09570 | €382.80 |
| 8.000 | €0.08875 | €710.00 |
| 12.000 | €0.08518 | €1,022.16 |
| 20.000 | €0.08115 | €1,623.00 |
| 28.000 | €0.07874 | €2,204.72 |
| 40.000 | €0.07640 | €3,056.00 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |

