20 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512-JW-203ELF

DigiKey Part Number
118-CRM2512-JW-203ELFTR-ND - Tape & Reel (TR)
118-CRM2512-JW-203ELFCT-ND - Cut Tape (CT)
118-CRM2512-JW-203ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2512-JW-203ELF
Description
RES SMD 20K OHM 5% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2512-JW-203ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.931
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.37000€0.37
10€0.23800€2.38
25€0.20160€5.04
50€0.17880€8.94
100€0.15940€15.94
250€0.13812€34.53
500€0.12482€62.41
1.000€0.11350€113.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.09570€382.80
8.000€0.08875€710.00
12.000€0.08518€1,022.16
20.000€0.08115€1,623.00
28.000€0.07874€2,204.72
40.000€0.07640€3,056.00
Manufacturers Standard Package
Unit Price without VAT:€0.37000
Unit Price with VAT:€0.44400