
CRM2512-FX-4422ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-FX-4422ELFTR-ND - Tape & Reel (TR) 118-CRM2512-FX-4422ELFCT-ND - Cut Tape (CT) 118-CRM2512-FX-4422ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-4422ELF |
Description | RES SMD 44.2K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 44.2 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-4422ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.26000 | €2.60 |
| 25 | €0.21800 | €5.45 |
| 50 | €0.19340 | €9.67 |
| 100 | €0.17420 | €17.42 |
| 250 | €0.15476 | €38.69 |
| 500 | €0.14346 | €71.73 |
| 1.000 | €0.13430 | €134.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.12113 | €484.52 |
| 8.000 | €0.11719 | €937.52 |
| 12.000 | €0.11499 | €1,379.88 |
| 20.000 | €0.11260 | €2,252.00 |
| 28.000 | €0.11123 | €3,114.44 |
| 40.000 | €0.10994 | €4,397.60 |
| 48.000 | €0.10933 | €5,247.84 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54000 |

