
CRM2010-JW-2R2ELF | |
|---|---|
DigiKey Part Number | 118-CRM2010-JW-2R2ELFTR-ND - Tape & Reel (TR) 118-CRM2010-JW-2R2ELFCT-ND - Cut Tape (CT) 118-CRM2010-JW-2R2ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2010-JW-2R2ELF |
Description | RES SMD 2.2 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2010-JW-2R2ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.17400 | €1.74 |
| 25 | €0.14320 | €3.58 |
| 50 | €0.12500 | €6.25 |
| 100 | €0.11060 | €11.06 |
| 250 | €0.09608 | €24.02 |
| 500 | €0.08770 | €43.85 |
| 1.000 | €0.08108 | €81.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.07162 | €286.48 |
| 8.000 | €0.06829 | €546.32 |
| 12.000 | €0.06666 | €799.92 |
| 20.000 | €0.06490 | €1,298.00 |
| 28.000 | €0.06389 | €1,788.92 |
| 40.000 | €0.06294 | €2,517.60 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

