
CRM2010-FX-51R0ELF | |
|---|---|
DigiKey Part Number | CRM2010-FX-51R0ELFTR-ND - Tape & Reel (TR) CRM2010-FX-51R0ELFCT-ND - Cut Tape (CT) CRM2010-FX-51R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2010-FX-51R0ELF |
Description | RES SMD 51 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2010-FX-51R0ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.22700 | €2.27 |
| 25 | €0.19200 | €4.80 |
| 50 | €0.17040 | €8.52 |
| 100 | €0.15180 | €15.18 |
| 250 | €0.13144 | €32.86 |
| 500 | €0.11872 | €59.36 |
| 1.000 | €0.10788 | €107.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.09084 | €363.36 |
| 8.000 | €0.08419 | €673.52 |
| 12.000 | €0.08077 | €969.24 |
| 20.000 | €0.07691 | €1,538.20 |
| 28.000 | €0.07461 | €2,089.08 |
| 40.000 | €0.07236 | €2,894.40 |
| 48.000 | €0.07128 | €3,421.44 |
| 96.000 | €0.06802 | €6,529.92 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42000 |

