
CRM0805-JW-100ELF | |
|---|---|
DigiKey Part Number | 118-CRM0805-JW-100ELFTR-ND - Tape & Reel (TR) 118-CRM0805-JW-100ELFCT-ND - Cut Tape (CT) 118-CRM0805-JW-100ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM0805-JW-100ELF |
Description | RES SMD 10 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM0805-JW-100ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04000 | €0.40 |
| 25 | €0.03040 | €0.76 |
| 50 | €0.02520 | €1.26 |
| 100 | €0.02090 | €2.09 |
| 250 | €0.01676 | €4.19 |
| 500 | €0.01440 | €7.20 |
| 1.000 | €0.01251 | €12.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00953 | €47.65 |
| 10.000 | €0.00866 | €86.60 |
| 15.000 | €0.00824 | €123.60 |
| 25.000 | €0.00779 | €194.75 |
| 35.000 | €0.00753 | €263.55 |
| 50.000 | €0.00728 | €364.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

