


CRM0805-FX-R150ELF | |
|---|---|
DigiKey Part Number | 118-CRM0805-FX-R150ELFTR-ND - Tape & Reel (TR) 118-CRM0805-FX-R150ELFCT-ND - Cut Tape (CT) 118-CRM0805-FX-R150ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM0805-FX-R150ELF |
Description | RESHIGHPOWER 0805 R150 1% 250MW |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.12700 | €1.27 |
| 25 | €0.10680 | €2.67 |
| 50 | €0.09440 | €4.72 |
| 100 | €0.08360 | €8.36 |
| 250 | €0.07188 | €17.97 |
| 500 | €0.06454 | €32.27 |
| 1.000 | €0.05831 | €58.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04718 | €235.90 |
| 10.000 | €0.04355 | €435.50 |
| 15.000 | €0.04168 | €625.20 |
| 25.000 | €0.03957 | €989.25 |
| 35.000 | €0.03831 | €1,340.85 |
| 50.000 | €0.03708 | €1,854.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

