Direct
Upgrade
Similar
Similar
Similar
Similar

CRL2512-FW-4R70ELF | |
|---|---|
DigiKey Part Number | 118-CRL2512-FW-4R70ELFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRL2512-FW-4R70ELF |
Description | RES SMD 4.7 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL2512-FW-4R70ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR2512-F/-4R70ELF | Bourns Inc. | 14.125 | 118-CR2512-F/-4R70ELFCT-ND | €0.20000 | Direct |
| RPC2512FT4R70 | Stackpole Electronics Inc | 0 | RPC2512FT4R70-ND | €0.15614 | Upgrade |
| AC2512FK-074R7L | YAGEO | 4.827 | YAG5606CT-ND | €0.44000 | Similar |
| CRCW25124R70FNEG | Vishay Dale | 2.292 | 541-CRCW25124R70FNEGCT-ND | €0.33000 | Similar |
| CRCW25124R70FNTG | Vishay Dale | 0 | CRCW25124R70FNTG-ND | €0.13996 | Similar |






